Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2213362-4Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.99Y3554
Product RangeLumawise Endurance N series
Your Part Number
94 In Stock
5,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.810 |
| 5+ | $15.160 |
| 10+ | $14.510 |
| 25+ | $13.570 |
| 50+ | $13.500 |
| 100+ | $13.150 |
| 250+ | $12.340 |
Price for:Each
Minimum: 1
Multiple: 1
$15.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2213362-4Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.99Y3554
Product RangeLumawise Endurance N series
Technical Datasheet
Product RangeLumawise Endurance N series
No. of Contacts7Contacts
Voltage Rating600V
Current Rating15A
Contact Termination TypeCrimp
Connector MountingCable Mount
Wire Size (AWG)18AWG to 14AWG
Wire Length - Metric305mm
Wire Length - Imperial12"
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Lumawise Endurance N series
Gender
Receptacle
Current Rating
15A
Connector Mounting
Cable Mount
Wire Length - Metric
305mm
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
7Contacts
Voltage Rating
600V
Contact Termination Type
Crimp
Wire Size (AWG)
18AWG to 14AWG
Wire Length - Imperial
12"
Contact Plating
Gold Plated Contacts
Alternatives for 2213362-4
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
