Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2205062-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.74AJ9157
Product RangeMicro-MaTch Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 10+ | $3.130 |
| 25+ | $3.000 |
| 50+ | $2.930 |
| 100+ | $2.810 |
| 250+ | $2.580 |
| 500+ | $2.500 |
| 1000+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$3.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2205062-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.74AJ9157
Product RangeMicro-MaTch Series
Technical Datasheet
Connector to ConnectorMicro-Match Plug to Micro-Match Plug
No. of Positions8Positions
Cable Length - Imperial2.95"
Cable Length - Metric75mm
Connector Pitch1.27mm
Product RangeMicro-MaTch Series
Cable Assembly Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Micro-Match Plug to Micro-Match Plug
Cable Length - Imperial
2.95"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
8Positions
Cable Length - Metric
75mm
Product Range
Micro-MaTch Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 2205062-1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
