Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2204535-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel45AC8158
Cut Tape45AC5691
Product RangeELCON Mini
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.380 | $18.38 |
| Total Price | $18.38 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $18.380 |
| 10+ | $16.730 |
| 25+ | $15.370 |
| 50+ | $13.290 |
| 100+ | $12.670 |
Full Reel
| Quantity | Price |
|---|---|
| 100+ | $11.870 |
| 300+ | $11.460 |
| 500+ | $11.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2204535-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel45AC8158
Cut Tape45AC5691
Product RangeELCON Mini
Technical Datasheet
No. of Contacts6Contacts
Product RangeELCON Mini
Connector MountingPCB Mount
Contact Termination TypePress Fit
Pitch Spacing-
GenderHeader
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows2Rows
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
No. of Rows
2Rows
SVHC
No SVHC (04-Feb-2026)
Product Range
ELCON Mini
Contact Termination Type
Press Fit
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
RoHS Phthalates Compliant
Yes
Alternatives for 2204535-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
