Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2201778-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel01X0459
Cut Tape06X1304
Your Part Number
2,865 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.470 | $2.47 |
| Total Price | $2.47 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.470 |
| 10+ | $2.340 |
| 25+ | $2.230 |
| 50+ | $2.120 |
| 100+ | $2.000 |
| 500+ | $1.680 |
| 1000+ | $1.550 |
| 2500+ | $1.420 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.140 |
| 2000+ | $1.100 |
| 4000+ | $1.080 |
| 6000+ | $1.060 |
| 10000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2201778-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel01X0459
Cut Tape06X1304
Technical Datasheet
Memory / Card TypeMicroSD
Insert & Eject MechanismPush-Push
No. of Contacts-
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2201778-1 is a 8-position 1-row push pull Micro SD Secure Digital Card Connector with 0.762µm gold-plated copper alloy contacts and black thermoplastic housing. It has right angle mounting angle and surface-mount PCB mounting style.
- Push-on push-off operating function
- Inline lead configuration
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Memory / Card Type
MicroSD
No. of Contacts
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Insert & Eject Mechanism
Push-Push
Contact Material
Copper
Product Range
-
Alternatives for 2201778-1
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
