Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2187724-1Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 41AH6315 |
| Product Range | STRADA Whisper Series |
| Your Part Number | |
| Technical Datasheet |
1,448 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.490 |
| 5+ | $12.600 |
| 10+ | $12.020 |
| 25+ | $10.850 |
| 50+ | $10.270 |
| 100+ | $9.320 |
| 250+ | $9.010 |
Price for:Each
Minimum: 1
Multiple: 1
$13.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2187724-1Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 41AH6315 |
| Product Range | STRADA Whisper Series |
| Technical Datasheet | |
| Product Range | STRADA Whisper Series |
| No. of Contacts | 32Contacts |
| Pitch Spacing | 3.9mm |
| Gender | Header |
| Contact Termination Type | Press Fit |
| No. of Rows | 4Rows |
| Row Pitch | 2.5mm |
| Contact Material | Copper Alloy |
| Contact Plating | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | STRADA Whisper Series |
|---|---|
| Pitch Spacing | 3.9mm |
| Contact Termination Type | Press Fit |
| Row Pitch | 2.5mm |
| Contact Plating | - |
| No. of Contacts | 32Contacts |
|---|---|
| Gender | Header |
| No. of Rows | 4Rows |
| Contact Material | Copper Alloy |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Alternatives for 2187724-1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
