Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2132189-3
Newark Part No.94X3370
Product RangeSL-156
Your Part Number
Technical Datasheet
678 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.209 |
| 10+ | $0.178 |
| 25+ | $0.162 |
| 100+ | $0.156 |
| 500+ | $0.142 |
| 1000+ | $0.136 |
| 2500+ | $0.128 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2132189-3
Newark Part No.94X3370
Product RangeSL-156
Technical Datasheet
Product RangeSL-156
GenderSocket
No. of Positions3Positions
Pitch Spacing3.96mm
For Use WithSL-156 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SL-156
No. of Positions
3Positions
For Use With
SL-156 Series Contacts
Gender
Socket
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate