Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2132189-2
Newark Part No.23X4553
Product RangeSL-156
Your Part Number
Technical Datasheet
8,570 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.140 |
| 500+ | $0.123 |
| 1000+ | $0.107 |
| 2500+ | $0.099 |
Price for:Each
Minimum: 100
Multiple: 100
$14.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2132189-2
Newark Part No.23X4553
Product RangeSL-156
Technical Datasheet
Product RangeSL-156
GenderSocket
No. of Positions2Positions
Pitch Spacing3.96mm
For Use WithSL-156 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
SL-156
No. of Positions
2Positions
For Use With
SL-156 Series Contacts
Gender
Socket
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate