Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2118707-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AH4180
Your Part Number
1,434 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.713 |
| 2+ | $0.463 |
| 51+ | $0.408 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2118707-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70AH4180
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialCold Rolled Steel
Length16.5mm
Product Length16.5mm
Product Width16.5mm
Width16.5mm
Depth3.6mm
Product Depth3.6mm
Attenuation-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
16.5mm
Product Width
16.5mm
Depth
3.6mm
Attenuation
-
SVHC
No SVHC (21-Jan-2025)
Gasket Material
Cold Rolled Steel
Product Length
16.5mm
Width
16.5mm
Product Depth
3.6mm
Product Range
-
Technical Docs (2)
Alternatives for 2118707-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
