Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2106136-4
Newark Part No.51R1240
Product RangeSlimSeal Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.750 |
Price for:Each
Minimum: 2500
Multiple: 2500
$11,875.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2106136-4
Newark Part No.51R1240
Product RangeSlimSeal Series
Technical Datasheet
No. of Contacts4Contacts
Product RangeSlimSeal Series
Pitch Spacing3.5mm
Contact Termination Type-
No. of Rows1Rows
Contact Plating-
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
4Contacts
Product Range
SlimSeal Series
Contact Termination Type
-
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Pitch Spacing
3.5mm
No. of Rows
1Rows
Contact Material
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
