Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102870-1
Newark Part No.85W3320
Product RangeMULTIGIG RT 2-R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $116.830 |
Price for:Each
Minimum: 144
Multiple: 16
$16,823.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102870-1
Newark Part No.85W3320
Product RangeMULTIGIG RT 2-R Series
Technical Datasheet
Product RangeMULTIGIG RT 2-R Series
Connector TypeCard Edge
No. of Contacts112Contacts
Pitch Spacing1.8mm
Card Edge / Backplane Connector TypeCard Edge
Contact Termination TypeThrough Hole
No. of Rows7Rows
Row Pitch1.35mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
MULTIGIG RT 2-R Series
No. of Contacts
112Contacts
Card Edge / Backplane Connector Type
Card Edge
Contact Termination Type
Through Hole
Row Pitch
1.35mm
Contact Plating
Gold Plated Contacts
Connector Type
Card Edge
Pitch Spacing
1.8mm
Gender
Plug
No. of Rows
7Rows
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Alternatives for 2102870-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate