Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2102847-1Copy
Newark Part No.53W3313
Product RangeMULTIGIG RT 2-R Series
Also Known AsDC, 7Row, Center, MULTIGIG RT 2R
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 153+ | $137.680 |
Price for:Each
Minimum: 153
Multiple: 17
$21,065.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102847-1Copy
Newark Part No.53W3313
Product RangeMULTIGIG RT 2-R Series
Also Known AsDC, 7Row, Center, MULTIGIG RT 2R
Technical Datasheet
Product RangeMULTIGIG RT 2-R Series
Connector TypeCard Edge
No. of Contacts112Contacts
Pitch Spacing1.8mm
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypeThrough Hole
No. of Rows7Rows
Row Pitch1.35mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Product Range
MULTIGIG RT 2-R Series
No. of Contacts
112Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Through Hole
Row Pitch
1.35mm
Contact Plating
Gold Plated Contacts
Connector Type
Card Edge
Pitch Spacing
1.8mm
Gender
Plug
No. of Rows
7Rows
Contact Material
Phosphor Bronze
SVHC
Lead
Alternatives for 2102847-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
