Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2102771-1Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.84AC3607
Product RangeMULTIGIG RT 2-R
Your Part Number
333 In Stock
442 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $153.540 |
| 5+ | $150.470 |
| 10+ | $147.400 |
| 25+ | $144.330 |
| 50+ | $141.260 |
Price for:Each
Minimum: 1
Multiple: 1
$153.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102771-1Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.84AC3607
Product RangeMULTIGIG RT 2-R
Technical Datasheet
Product RangeMULTIGIG RT 2-R
No. of Contacts112Contacts
Pitch Spacing1.8mm
Contact Termination TypeThrough Hole
No. of Rows7Rows
Row Pitch1.35mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
MULTIGIG RT 2-R
Pitch Spacing
1.8mm
Contact Termination Type
Through Hole
Row Pitch
1.35mm
Contact Plating
Gold Plated Contacts
No. of Contacts
112Contacts
Gender
Plug
No. of Rows
7Rows
Contact Material
Phosphor Bronze
SVHC
Lead (04-Feb-2026)
Alternatives for 2102771-1
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
