Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2102771-1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.44AC4180
Product RangeMULTIGIG RT 2-R
Also Known AsDC, 7Row, Center, MULTIGIG RT 2R
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $123.170 |
| 5+ | $113.290 |
| 10+ | $103.400 |
| 25+ | $101.010 |
| 50+ | $98.630 |
Price for:Each
Minimum: 1
Multiple: 1
$123.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102771-1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.44AC4180
Product RangeMULTIGIG RT 2-R
Also Known AsDC, 7Row, Center, MULTIGIG RT 2R
Technical Datasheet
Product RangeMULTIGIG RT 2-R
No. of Contacts112Contacts
Pitch Spacing1.8mm
Contact Termination TypeThrough Hole
No. of Rows7Rows
Row Pitch1.35mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead (16-Jan-2020)
Technical Specifications
Product Range
MULTIGIG RT 2-R
Pitch Spacing
1.8mm
Contact Termination Type
Through Hole
Row Pitch
1.35mm
Contact Plating
Gold Plated Contacts
No. of Contacts
112Contacts
Gender
Plug
No. of Rows
7Rows
Contact Material
Phosphor Bronze
SVHC
Lead (16-Jan-2020)
Alternatives for 2102771-1
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
