Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102353-4
Newark Part No.46W3250
Product RangeCeeLok FAS-T Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2102353-4
Newark Part No.46W3250
Product RangeCeeLok FAS-T Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeCeeLok FAS-T Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts8Contacts
Circular Contact TypeCrimp Socket
Coupling StyleThreaded
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingBlack Zinc Nickel
Contact MaterialBeryllium Copper
Contact PlatingGold
SVHCLead
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Socket
Connector Body Material
Aluminum Alloy Body
Contact Material
Beryllium Copper
SVHC
Lead
Product Range
CeeLok FAS-T Series
No. of Contacts
8Contacts
Coupling Style
Threaded
Connector Body Plating
Black Zinc Nickel
Contact Plating
Gold
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate