Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2098067-2Copy
Newark Part No.70AH0154
Product RangeGeneration Y
Your Part Number
640 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $2.330 |
| 25+ | $2.110 |
| 50+ | $2.070 |
| 100+ | $2.020 |
| 500+ | $1.710 |
| 1000+ | $1.640 |
| 2500+ | $1.600 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2098067-2Copy
Newark Part No.70AH0154
Product RangeGeneration Y
Technical Datasheet
Product RangeGeneration Y
No. of Positions28Positions
For Use WithAMP 1924727-1, 1924727-2, 1924727-3, 1924727-4, 8100-4443H, 8100-4444H, 8100-4443H Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
Generation Y
No. of Positions
28Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
AMP 1924727-1, 1924727-2, 1924727-3, 1924727-4, 8100-4443H, 8100-4444H, 8100-4443H Contacts
IP Rating
-
Voltage Rating
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
