Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
8 Delivery in 1-3 Business Days(US stock)
1 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $84.610 |
Price for:Each
Minimum: 1
Multiple: 1
$84.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2081392-4
Newark Part No.83AK5106
Cable Length - Imperial6.6ft
Connector to ConnectorMATE AX Jack to MATE AX Jack
Cable Length - Metric2m
Coaxial Cable TypeRTK031
Connector Type AMATE AX Jack
Connector Type BMATE AX Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
MATE AX Jack
Impedance
50ohm
Product Range
-
Connector to Connector
MATE AX Jack to MATE AX Jack
Coaxial Cable Type
RTK031
Connector Type B
MATE AX Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate