Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.300 |
| 3000+ | $86.920 |
Price for:Each
Minimum: 1500
Multiple: 1500
$172,950.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2081346-5
Newark Part No.51AM6400
Connector to ConnectorMATE AX Jack to SMA Plug x 4
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Coaxial Cable TypeRTK031
Connector Type AMATE AX Jack
Connector Type BSMA Plug x 4
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
MATE AX Jack to SMA Plug x 4
Cable Length - Metric
3m
Connector Type A
MATE AX Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
9.8ft
Coaxial Cable Type
RTK031
Connector Type B
SMA Plug x 4
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate