Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2081346-3
Newark Part No.83AK5094
Cable Length - Imperial3.3ft
Connector to ConnectorMATE AX Jack to SMA Plug x 4
Cable Length - Metric1m
Coaxial Cable TypeRTK031
Connector Type AMATE AX Jack
Connector Type BSMA Plug x 4
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
MATE AX Jack
Impedance
50ohm
Product Range
-
Connector to Connector
MATE AX Jack to SMA Plug x 4
Coaxial Cable Type
RTK031
Connector Type B
SMA Plug x 4
Jacket Color
Black
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate