Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2065883-1
Newark Part No.98X6055
Product RangeZ-PACK HM-Zd+ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $41.550 |
Price for:Each
Minimum: 240
Multiple: 240
$9,972.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2065883-1
Newark Part No.98X6055
Product RangeZ-PACK HM-Zd+ Series
Technical Datasheet
Product RangeZ-PACK HM-Zd+ Series
No. of Contacts60Contacts
Pitch Spacing2.5mm
Contact Termination TypePress Fit
No. of Rows6Rows
Row Pitch1.2mm
Contact MaterialCopper Nickel Silicon
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Z-PACK HM-Zd+ Series
Pitch Spacing
2.5mm
Contact Termination Type
Press Fit
Row Pitch
1.2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
60Contacts
Gender
Receptacle
No. of Rows
6Rows
Contact Material
Copper Nickel Silicon
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate