Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2058703-2Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.34R9731
Your Part Number
5,556 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 10+ | $1.760 |
| 25+ | $1.620 |
| 50+ | $1.560 |
| 100+ | $1.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2058703-2Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.34R9731
Technical Datasheet
Product Range-
No. of Contacts4Contacts
Pitch Spacing4mm
Contact Termination TypeSolder
No. of Rows1Rows
Connector MountingSurface Mount
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 2058703-2 is a 4-position 1-row hermaphroditic Blade and Receptacle Connector with tin-plated copper alloy contacts and a natural colour LCP housing. The right-angle surface mount connector is intended for use with in-line board-to-board and printed circuit board applications.
- Connector mates to itself
- Low profile flat surface is compatible with SMT and reflow processing
- Rounded corners to minimize shadowing
- Redundant SMT pads
- 125VAC/DC Voltage
- 1500VAC Dielectric withstanding voltage
Applications
LED Lighting, Commercial
Technical Specifications
Product Range
-
Gender
Receptacle
Contact Termination Type
Solder
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
No. of Contacts
4Contacts
Pitch Spacing
4mm
No. of Rows
1Rows
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (15-Jan-2019)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
