Print Page
Image is for illustrative purposes only. Please refer to product description.

434 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.796 |
| 25+ | $0.723 |
| 50+ | $0.709 |
| 100+ | $0.694 |
| 500+ | $0.632 |
| 1000+ | $0.612 |
| 2500+ | $0.598 |
Price for:Each
Minimum: 10
Multiple: 10
$7.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2058299-1Copy
Newark Part No.34R9720
Technical Datasheet
Product Range-
No. of Positions2Positions
Pitch Spacing4mm
For Use With-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Positions
2Positions
For Use With
-
Gender
Receptacle
Pitch Spacing
4mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
