Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2042274-6
Newark Part No.48AC6002
Product RangeELCON Mini
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 150+ | $4.800 |
Price for:Each (Supplied on Full Reel)
Minimum: 150
Multiple: 150
$720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2042274-6
Newark Part No.48AC6002
Product RangeELCON Mini
Technical Datasheet
No. of Contacts2Contacts
Product RangeELCON Mini
Connector MountingThrough Hole Mount
Contact Termination TypePress Fit
Pitch Spacing7.8mm
GenderHeader
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Through Hole Mount
Pitch Spacing
7.8mm
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
No. of Rows
1Rows
Product Range
ELCON Mini
Contact Termination Type
Press Fit
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 2042274-6
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
