Print Page
Image is for illustrative purposes only. Please refer to product description.

728 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.580 |
| 10+ | $5.900 |
| 25+ | $5.680 |
| 50+ | $4.850 |
| 100+ | $4.680 |
| 500+ | $4.450 |
| 1000+ | $4.410 |
| 2500+ | $4.360 |
Price for:Each
Minimum: 1
Multiple: 1
$6.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2040305-1
Newark Part No.55T8071
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingCable Mount
Orientation-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 2040305-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
