Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,664.280 |
| 250+ | $1,613.080 |
| 500+ | $1,587.470 |
| 1000+ | $1,561.870 |
| 1440+ | $1,485.050 |
Price for:Each
Minimum: 100
Multiple: 100
$166,428.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2016745-6
Newark Part No.03AM6427
Technical Datasheet
Connector to ConnectorMassive Channel Coaxial to 2 x Massive Channel Coaxial
Cable Length - Imperial23.6"
Cable Length - Metric600mm
Coaxial Cable Type-
Connector Type AMassive Channel Coaxial
Connector Type B2 x Massive Channel Coaxial
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
Massive Channel Coaxial to 2 x Massive Channel Coaxial
Cable Length - Metric
600mm
Connector Type A
Massive Channel Coaxial
Impedance
50ohm
Product Range
-
Cable Length - Imperial
23.6"
Coaxial Cable Type
-
Connector Type B
2 x Massive Channel Coaxial
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate