Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,545.510 |
| 250+ | $1,497.960 |
| 500+ | $1,474.180 |
| 1000+ | $1,450.400 |
| 1440+ | $1,379.070 |
Price for:Each
Minimum: 100
Multiple: 100
$154,551.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2016745-3Copy
Newark Part No.03AM6426
Technical Datasheet
Cable Length - Imperial13.8"
Connector to ConnectorMassive Channel Coaxial to 2 x Massive Channel Coaxial
Cable Length - Metric350mm
Coaxial Cable Type-
Connector Type AMassive Channel Coaxial
Connector Type B2 x Massive Channel Coaxial
Impedance50ohm
Jacket Color-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Length - Imperial
13.8"
Cable Length - Metric
350mm
Connector Type A
Massive Channel Coaxial
Impedance
50ohm
Product Range
-
Connector to Connector
Massive Channel Coaxial to 2 x Massive Channel Coaxial
Coaxial Cable Type
-
Connector Type B
2 x Massive Channel Coaxial
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
