Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2015698-3
Newark Part No.96M0658
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $4.96 |
Price for:Each
Minimum: 4000
Multiple: 4000
$19,840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2015698-3
Newark Part No.96M0658
Technical Datasheet
Connector to Connector90° UMCC Plug to 90° UMCC Plug
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Coaxial Cable Type0.81mm
Connector Type AUMCC Right Angle Plug
Connector Type BUMCC Right Angle Plug
Impedance50ohm
Jacket ColorWhite
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
90° UMCC Plug to 90° UMCC Plug
Cable Length - Metric
200mm
Connector Type A
UMCC Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
7.87"
Coaxial Cable Type
0.81mm
Connector Type B
UMCC Right Angle Plug
Jacket Color
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate