2. Connectors
                                                                                                    3. Backplane Connectors
                                                                                                    Print Page

                                                                                                    2000892-1

                                                                                                    Connector, Fortis Zd Series, 90 Contacts, 1.9 mm, Header, Press Fit, 9 Rows

                                                                                                    TE CONNECTIVITY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY 2000892-1
                                                                                                    TE CONNECTIVITY 2000892-1
                                                                                                    TE CONNECTIVITY 2000892-1
                                                                                                    TE CONNECTIVITY 2000892-1
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part No2000892-1
                                                                                                    Newark Part No.25T0334
                                                                                                    Product RangeFortis Zd Series
                                                                                                    Also Known AsFortis Zd 3Pr 10Col R/A Right Module Asy
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 8 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    25+$100.530
                                                                                                    Price for:Each
                                                                                                    Minimum: 115
                                                                                                    Multiple: 23
                                                                                                    $11,560.95
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part No2000892-1
                                                                                                    Newark Part No.25T0334
                                                                                                    Product RangeFortis Zd Series
                                                                                                    Also Known AsFortis Zd 3Pr 10Col R/A Right Module Asy
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeFortis Zd Series
                                                                                                    No. of Contacts90Contacts
                                                                                                    Connector TypeBackplane
                                                                                                    Card Edge / Backplane Connector TypeBackplane
                                                                                                    Pitch Spacing1.9mm
                                                                                                    GenderHeader
                                                                                                    Contact Termination TypePress Fit
                                                                                                    No. of Rows9Rows
                                                                                                    Row Pitch1.6mm
                                                                                                    Contact MaterialCopper Alloy
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    SVHCLead

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Fortis Zd Series

                                                                                                    Connector Type

                                                                                                    Backplane

                                                                                                    Pitch Spacing

                                                                                                    1.9mm

                                                                                                    Contact Termination Type

                                                                                                    Press Fit

                                                                                                    Row Pitch

                                                                                                    1.6mm

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    No. of Contacts

                                                                                                    90Contacts

                                                                                                    Card Edge / Backplane Connector Type

                                                                                                    Backplane

                                                                                                    Gender

                                                                                                    Header

                                                                                                    No. of Rows

                                                                                                    9Rows

                                                                                                    Contact Material

                                                                                                    Copper Alloy

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (6)

                                                                                                    Product Change Notice EN

                                                                                                    3D Product Image EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    3D Product Image EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead