Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2000713-6.
Newark Part No.15AC5418
Your Part Number
Technical Datasheet
1,687 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $47.720 |
| 5+ | $44.140 |
| 10+ | $40.560 |
| 25+ | $38.030 |
| 50+ | $36.220 |
| 100+ | $34.490 |
| 250+ | $33.190 |
Price for:Each
Minimum: 1
Multiple: 1
$47.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2000713-6.
Newark Part No.15AC5418
Technical Datasheet
Accessory TypeKeyed Guide Module
For Use WithVITA 46 3U & 6U 9mm Daughtercard Connectors
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Keyed Guide Module
Product Range
-
For Use With
VITA 46 3U & 6U 9mm Daughtercard Connectors
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate