Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-5330061-1
Newark Part No.16M3889
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-5330061-1
Newark Part No.16M3889
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174, RG188
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max2.5GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 2-5330061-1 is a 1-port military grade BNC Plug with gold-plated brass contact, silver-plated brass straight body and PTFE dielectric. The BNC RF connector has bayonet locking coupling provides highly reliable, quick connect/disconnect coaxial connections. Exclusive single crimp termination allow positive insulation grip and require no soldering. It is suitable for RG 174 and RG 188 cable. It is intermateable with industry standard connectors designed to MIL-C-39012 specifications.
- Low VSWR
- Single crimp connector offers one crimping operation for fast application
Applications
Defence, Military & Aerospace, Consumer Electronics, RF Communications
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174, RG188
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
2.5GHz
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate