Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2-2834461-0Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 50AJ8228 |
| Product Range | Mini Dynamic Series |
| Your Part Number | |
| Technical Datasheet |
360 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.340 |
| 10+ | $4.780 |
| 25+ | $4.530 |
| 50+ | $4.340 |
| 100+ | $4.230 |
| 250+ | $3.730 |
| 500+ | $3.120 |
| 1000+ | $2.510 |
Price for:Each
Minimum: 1
Multiple: 1
$5.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 2-2834461-0Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 50AJ8228 |
| Product Range | Mini Dynamic Series |
| Technical Datasheet | |
| Product Range | Mini Dynamic Series |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 20Positions |
| Pitch Spacing | 1.8mm |
| For Use With | Mini Dynamic Series Pin Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 2-2834461-0
2 Products Found
Technical Specifications
| Product Range | Mini Dynamic Series |
|---|---|
| No. of Positions | 20Positions |
| For Use With | Mini Dynamic Series Pin Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 1.8mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
