Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2383353-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.83AK5274
Product RangeLEAVYSEAL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.150 |
| 1000+ | $20.250 |
| 5000+ | $18.000 |
Price for:Each
Minimum: 560
Multiple: 560
$11,844.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2383353-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.83AK5274
Product RangeLEAVYSEAL Series
Technical Datasheet
Product RangeLEAVYSEAL Series
No. of Positions95Positions
For Use WithAMP MCON, MCP Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP69K
Voltage Rating12V
Current Rating-
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
LEAVYSEAL Series
No. of Positions
95Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
12V
SVHC
Decamethylcyclopentasiloxane
Gender
Plug
For Use With
AMP MCON, MCP Series Pin Contacts
IP Rating
IP67, IP69K
Current Rating
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
