
Need more?
| Quantity | Price |
|---|---|
| 120+ | $9.660 |
Product Information
Product Overview
Providing flexible and robust wire-to-wire connectivity in a compact format, TE Connectivity (TE)’s innovative 20-position, high-density hybrid sealed connector NTSEAL 20 position connector utilizes the proven DEUTSCH common contact system for serviceable applications in harsh environments. NTSEAL 20 position connector can be used in environments exposed to extreme temperatures and engine-level vibrations. The integrated Terminal Position Assurance (TPA) and Connector Position Assurance (CPA), tool-free mount design eliminates the need for additional parts or tools, providing quick, easy installation and repair.
- Enable design flexibility with hybrid contact arrangement and flange mount options
- Utilizes the high-performance DEUTSCH size 16, 20 common contact system
- Withstand extreme temperatures and engine-level vibrations
- Ensure correct positioning with integrated terminal position assurance (TPA)
- Prevent accidental unlocking and ensure correct assembly with integrated CPA
- Offer easy installation and repair with DEUTSCH clean body contacts (tang-less contacts)
- Avoid mis-mating of connectors with four color-coding options and colours
Technical Specifications
enetSEAL+ NTS Series
20Positions
PBT (Polybutylene Terephthalate), Glass Filled Body
12V
No SVHC (17-Jan-2023)
Receptacle
AMP Size 16 & 20 Terminals
-
13A
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
