Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1904058-5
Newark Part No.57AC7681
Product RangeMini K HV Series
Your Part Number
34 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.630 |
| 5+ | $69.490 |
| 10+ | $67.350 |
| 25+ | $64.060 |
| 50+ | $60.770 |
| 100+ | $58.490 |
Price for:Each
Minimum: 1
Multiple: 1
$71.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1904058-5
Newark Part No.57AC7681
Product RangeMini K HV Series
Technical Datasheet
Coil Voltage12VDC
Contact Current20A
Contact ConfigurationSPST-NO DM
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeMini K HV Series
Contact Voltage DC Nom400V
Coil Resistance50ohm
Contact MaterialSilver Alloy
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO DM
Relay Terminals
Solder
Contact Voltage DC Nom
400V
Contact Material
Silver Alloy
Contact Current
20A
Relay Mounting
Through Hole
Product Range
Mini K HV Series
Coil Resistance
50ohm
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 2-1904058-5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
