Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1878614-6Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29X4491
Product RangeQCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $69.930 |
| 25+ | $66.470 |
| 50+ | $63.450 |
| 250+ | $60.430 |
Price for:Pack of 200
Minimum: 10
Multiple: 1
$699.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1878614-6Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29X4491
Product RangeQCC Series
Technical Datasheet
Label TypeLegend
Label Height-
Label Dimensions12.7mm Dia
Label Width-
Label Diameter12.7mm
Label MaterialVinyl
Label Legend1-12, 15
Label ColourWhite on Black
Pack Quantity200
Product RangeQCC Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Label Type
Legend
Label Dimensions
12.7mm Dia
Label Diameter
12.7mm
Label Legend
1-12, 15
Pack Quantity
200
SVHC
No SVHC (15-Jan-2018)
Label Height
-
Label Width
-
Label Material
Vinyl
Label Colour
White on Black
Product Range
QCC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
