Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1825027-4
Newark Part No.74AJ8717
Product RangeFSMRAJ Series
Your Part Number
Technical Datasheet
14,656 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.314 |
| 25+ | $0.295 |
| 100+ | $0.267 |
| 500+ | $0.237 |
| 1000+ | $0.198 |
| 2500+ | $0.187 |
| 5000+ | $0.183 |
Price for:Each
Minimum: 10
Multiple: 10
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1825027-4
Newark Part No.74AJ8717
Product RangeFSMRAJ Series
Technical Datasheet
Product RangeFSMRAJ Series
Actuator OrientationSide Actuated
Switch MountingThrough Hole
Actuator Style-
Actuating Force260gf
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
FSMRAJ Series
Switch Mounting
Through Hole
Actuating Force
260gf
Switch Dimensions (L x W)
6mm x 6mm
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Actuator Orientation
Side Actuated
Actuator Style
-
Contact Rating
50mA at 24VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate