Print Page
2-1747981-3
HDMI Connector, 19 Contacts, Jack, PCB Mount, Surface Mount Right Angle, Gold Plated Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1747981-3Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.33P4316
Your Part Number
51 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.700 |
| 5+ | $6.480 |
| 10+ | $6.250 |
| 25+ | $6.000 |
| 50+ | $5.760 |
| 100+ | $5.400 |
| 250+ | $5.190 |
Price for:Each
Minimum: 1
Multiple: 1
$6.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1747981-3Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.33P4316
Technical Datasheet
No. of Contacts19Contacts
GenderJack
Connector MountingPCB Mount
Contact TerminationSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Alternatives for 2-1747981-3
1 Product Found
Product Overview
The 2-1747981-3 is a 19-contact SMT HDMI Receptacle with flange (long body). This right-angle top through-hole PCB mount receptacle has tin matte finish shell and gold-plated contacts. The easy-to-use friction lock design provides secure electrical contact and smooth cable insertion/extraction.
- Simple User Friendly Connector
- Replaces existing audio and digital cabling in one assembly
- Full shielding for ESD protection and lead-free process available
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Jack
Contact Termination
Surface Mount Right Angle
Connector Body Material
Metal Body
SVHC
No SVHC (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
