Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1SNS470000Z0208
Newark Part No.59AM0805
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.060 |
| 60+ | $119.620 |
| 240+ | $106.180 |
| 480+ | $72.510 |
| 960+ | $69.520 |
Price for:Each
Minimum: 1
Multiple: 1
$142.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1SNS470000Z0208
Newark Part No.59AM0805
Technical Datasheet
No. of Contacts24 Contacts
Contact Material-
Contact Plating-
Current Rating24A
Operating Temperature Range-25°C to +60°C
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
24 Contacts
Contact Plating
-
Operating Temperature Range
-25°C to +60°C
SVHC
To Be Advised
Contact Material
-
Current Rating
24A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate