Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA115407R1400
Newark Part No.69AH4079
Product RangeSNA
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.620 |
| 10+ | $9.850 |
| 25+ | $8.700 |
Price for:Each
Minimum: 1
Multiple: 1
$10.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA115407R1400
Newark Part No.69AH4079
Product RangeSNA
Technical Datasheet
Rated Current-
Rated Voltage-
No. of Poles6 Pole
Line Side Connections Per Pole6
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole6
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product RangeSNA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rated Current
-
No. of Poles
6 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
6
Load Side Wire Size Max
-
SVHC
No SVHC (21-Jan-2025)
Rated Voltage
-
Line Side Connections Per Pole
6
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
SNA
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate