Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA115141R1000
Newark Part No.69AH4077
Product RangeSNA
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.140 |
| 10+ | $10.210 |
| 25+ | $8.970 |
| 50+ | $8.520 |
| 100+ | $8.000 |
| 250+ | $7.190 |
Price for:Each
Minimum: 1
Multiple: 1
$13.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENTRELEC - TE CONNECTIVITY
Manufacturer Part No1SNA115141R1000
Newark Part No.69AH4077
Product RangeSNA
Technical Datasheet
No. of Positions1Positions
Wire Size AWG Min10AWG
Wire Size AWG Max2AWG
Conductor Area CSA25mm²
Wire Connection MethodStud
Rated Current101A
Rated Voltage1kV
No. of Levels1
Product RangeSNA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
1Positions
Wire Size AWG Max
2AWG
Wire Connection Method
Stud
Rated Voltage
1kV
Product Range
SNA
Wire Size AWG Min
10AWG
Conductor Area CSA
25mm²
Rated Current
101A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate