Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1982295-1
Newark Part No.94X3358
Product RangeET Power
Your Part Number
Technical Datasheet
986 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.600 |
| 10+ | $4.460 |
| 25+ | $4.310 |
| 50+ | $4.180 |
| 100+ | $4.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1982295-1
Newark Part No.94X3358
Product RangeET Power
Technical Datasheet
No. of Contacts2Contacts
Product RangeET Power
Connector MountingPanel Mount
Contact Termination TypeSolder
Pitch Spacing7.8mm
GenderHeader
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Panel Mount
Pitch Spacing
7.8mm
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
No. of Rows
1Rows
Product Range
ET Power
Contact Termination Type
Solder
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Alternatives for 1982295-1
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate