Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1971786-2Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Full Reel72AC7538 Cut Tape72AC7537 |
| Product Range | Power Triple Lock |
| Your Part Number | |
| Technical Datasheet |
689 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.144 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.144 |
| 10+ | $0.119 |
| 25+ | $0.112 |
| 50+ | $0.106 |
| 100+ | $0.101 |
Full Reel
| Quantity | Price |
|---|---|
| 4400+ | $0.061 |
| 13200+ | $0.059 |
| 22000+ | $0.058 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1971786-2Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Full Reel72AC7538 Cut Tape72AC7537 |
| Product Range | Power Triple Lock |
| Technical Datasheet | |
| Product Range | Power Triple Lock |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Copper Alloy |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 20AWG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Power Triple Lock |
|---|---|
| Contact Material | Copper Alloy |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Contact Plating | Tin Plated Contacts |
|---|---|
| Contact Gender | Pin |
| Wire Size AWG Min | 24AWG |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1971786-2
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
