Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1971785-1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 94X3356 |
| Product Range | Power Triple Lock |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 4400+ | $0.060 |
| 10000+ | $0.058 |
| 20000+ | $0.056 |
| 40000+ | $0.055 |
| 60000+ | $0.053 |
| 100000+ | $0.052 |
Price for:Each (Supplied on Full Reel)
Minimum: 4400
Multiple: 4400
$264.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1971785-1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 94X3356 |
| Product Range | Power Triple Lock |
| Technical Datasheet | |
| Product Range | Power Triple Lock |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Phosphor Bronze |
| Contact Gender | Socket |
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 20AWG |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Power Triple Lock |
|---|---|
| Contact Material | Phosphor Bronze |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 20AWG |
| Contact Plating | Tin Plated Contacts |
|---|---|
| Contact Gender | Socket |
| Wire Size AWG Min | 22AWG |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1971785-1
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
