Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1971150-1
Newark Part No.70AH0047
Product RangeDynamic D1500
Your Part Number
Technical Datasheet
2,070 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.650 |
| 10+ | $3.190 |
| 25+ | $3.020 |
| 50+ | $2.900 |
| 100+ | $2.790 |
| 500+ | $2.620 |
| 1000+ | $2.520 |
| 2500+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$3.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1971150-1
Newark Part No.70AH0047
Product RangeDynamic D1500
Technical Datasheet
Product RangeDynamic D1500
No. of Positions10Positions
Pitch Spacing3.5mm
For Use WithAMP Dynamic D1500 Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D1500
No. of Positions
10Positions
For Use With
AMP Dynamic D1500 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate