Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1969507-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.93X6090
Product RangeFASTON 250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 5600+ | $0.256 |
| 11200+ | $0.245 |
Price for:Each
Minimum: 5600
Multiple: 5600
$1,433.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1969507-2Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.93X6090
Product RangeFASTON 250 Series
Technical Datasheet
Product RangeFASTON 250 Series
No. of Positions1Positions
Pitch Spacing-
SVHCNo SVHC (04-Feb-2026)
Product Overview
1969507-2 is a high temperature, fully enclosed, 0.250 FASTON flag housing. It can be used with all .250 x .032 [6.35 x 0.81] tab-Lok flag terminals, low insertion force nickel steel terminal (1742543-1), hermetic terminals and F-crimp terminal 1742999-1.
- High temperature of 150°C
- Nylon material, white color
- Prevents the tab from mating between the back of the terminal and the plastic
- With latch cover closed, provides an ergonomic flat surface to aid with insertion
Technical Specifications
Product Range
FASTON 250 Series
No. of Positions
1Positions
For Use With
TE FASTON 250 Tab-Lok Flag, 1742543-1, Hermetic & 1742999-1 F-crimp Terminals
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1969507-2
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
