Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1969442-2Copy |
| Newark Part No. | 70AH0041 |
| Product Range | Economy Power 2.5 |
| Your Part Number | |
| Technical Datasheet |
Available to Order by Phone
Please contact us for latest stock details.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1969442-2Copy |
| Newark Part No. | 70AH0041 |
| Product Range | Economy Power 2.5 |
| Technical Datasheet | |
| Product Range | Economy Power 2.5 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 2Positions |
| Pitch Spacing | 2.5mm |
| For Use With | AMP Economy Power 2.5 Series 2110989 Socket Contacts |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for 1969442-2
1 Product Found
Technical Specifications
| Product Range | Economy Power 2.5 |
|---|---|
| No. of Positions | 2Positions |
| For Use With | AMP Economy Power 2.5 Series 2110989 Socket Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.5mm |
| SVHC | No SVHC (21-Jan-2025) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
