Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1934339-1
Newark Part No.08R0939
Product RangeZ-PACK TinMan Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.830 |
Price for:Each
Minimum: 416
Multiple: 416
$3,673.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1934339-1
Newark Part No.08R0939
Product RangeZ-PACK TinMan Series
Technical Datasheet
Product RangeZ-PACK TinMan Series
Connector TypeBackplane
No. of Contacts30Contacts
Pitch Spacing1.4mm
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypeThrough Hole
No. of Rows9Rows
Row Pitch1.9mm
Contact MaterialPhosphor Bronze
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Z-PACK TinMan Series
No. of Contacts
30Contacts
Card Edge / Backplane Connector Type
Backplane
No. of Rows
9Rows
Contact Material
Phosphor Bronze
Connector Type
Backplane
Pitch Spacing
1.4mm
Contact Termination Type
Through Hole
Row Pitch
1.9mm
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
