Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1934220-1
Newark Part No.08R0932
Product RangeZ-PACK TinMan Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $23.310 |
Price for:Each
Minimum: 500
Multiple: 100
$11,655.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1934220-1
Newark Part No.08R0932
Product RangeZ-PACK TinMan Series
Technical Datasheet
Product RangeZ-PACK TinMan Series
No. of Contacts50Contacts
Pitch Spacing1.4mm
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypeThrough Hole
No. of Rows15Rows
Row Pitch1.9mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Z-PACK TinMan Series
Pitch Spacing
1.4mm
Gender
Receptacle
No. of Rows
15Rows
Contact Material
Phosphor Bronze
SVHC
To Be Advised
No. of Contacts
50Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Through Hole
Row Pitch
1.9mm
Contact Plating
Gold Plated Contacts
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate