Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1888019-6Copy
Newark Part No.01X0308
Product RangeEverclear Mini-SAS
Your Part Number
796 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.260 |
| 10+ | $9.910 |
| 25+ | $9.590 |
| 50+ | $9.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1888019-6Copy
Newark Part No.01X0308
Product RangeEverclear Mini-SAS
Technical Datasheet
No. of Contacts36Contacts
Port Configuration1 x 1 (Port)
Connector MountingPCB Mount
Product RangeEverclear Mini-SAS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
36Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
Product Range
Everclear Mini-SAS
Alternatives for 1888019-6
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
