Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1878785-2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 29X4445 |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $42.430 |
| 5+ | $39.510 |
| 10+ | $37.560 |
| 25+ | $35.800 |
| 50+ | $33.700 |
| 100+ | $31.830 |
Price for:Pack of 2880
Minimum: 1
Multiple: 1
$42.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY |
|---|---|
| Manufacturer Part No | 1878785-2Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 29X4445 |
| Technical Datasheet | |
| Sign Type | - |
| Sign Legend | - |
| Sign Material | Vinyl |
| External Height | 6.4mm |
| External Width | 9.5mm |
| Sign Colour | Red |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The QAA375 is a red Die-cut Inspection Arrow Label made of vinyl. Features removable adhesive for clean no residue removal.
Applications
Industrial
Technical Specifications
| Sign Type | - |
|---|---|
| Sign Material | Vinyl |
| External Width | 9.5mm |
| Product Range | - |
| Sign Legend | - |
|---|---|
| External Height | 6.4mm |
| Sign Colour | Red |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (3)
Alternatives for 1878785-2
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
