Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1877068-3Copy
Manufacturer Standard Lead Time59 weeks
Newark Part No.21R6371
Product RangeCPC Medical Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 200+ | $23.230 |
| 250+ | $22.210 |
Price for:Each
Minimum: 200
Multiple: 200
$4,646.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1877068-3Copy
Manufacturer Standard Lead Time59 weeks
Newark Part No.21R6371
Product RangeCPC Medical Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeCPC Medical Series
No. of Contacts7Contacts
Connector Body MaterialThermoplastic Body
Contact MaterialPhosphor Bronze
IP Rating-
SVHCTo Be Advised
Technical Specifications
Connector Type
Standard Circular Connector
No. of Contacts
7Contacts
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Product Range
CPC Medical Series
Connector Body Material
Thermoplastic Body
IP Rating
-
Technical Docs (3)
Alternatives for 1877068-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
